Filter Your Search
1 - 2 of 2 results
|
LMV358DR2G
onsemi
|
$0.3539 | Yes | Active | 9 mV | 1 V/us | 340 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||
|
LMV358DR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9 mV | 1 V/us | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 5.5 V | INDUSTRIAL | 1000 | R-PDSO-G8 | COMMERCIAL | e3 | 65 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown |