Filter Your Search
1 - 1 of 1 results
|
LMV358MUTAG
onsemi
|
$0.4251 | Yes | Active | 9 mV | 1 V/us | 340 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-N8 | Not Qualified | e4 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 550 µm | 1.2 mm | 1.8 mm | ONSEMI | UDFN8 1.8x1.2, 0.4P | UDFN-8 | 8 | 517AJ | compliant | EAR99 | 8542.33.00.01 | onsemi |