Filter Your Search
1 - 2 of 2 results
|
LMV551MG/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4.5 mV | 1 V/us | 54 µA | 1 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 38 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 3980 | NO | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||
|
LMV551MG/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 1 V/us | 38 nA | 46 µA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 38 nA | YES | 20 nA | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 3000 | 3980 | NO | R-PDSO-G5 | Not Qualified | e3 | 93 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | compliant | SC-70 | SC-70, 5 PIN | 5 | EAR99 | 8542.33.00.01 | Texas Instruments |