Filter Your Search
1 - 2 of 2 results
|
LMV641MA/NOPB
Texas Instruments
|
$1.0315 | Yes | Yes | Active | 500 µV | 1.6 V/us | 105 nA | 190 µA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 10 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 5 nA | NO | YES | YES | NO | NO | 13.2 V | AUTOMOTIVE | 10000 | 7940 | NO | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMV641MA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 750 µV | 220 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 95 nA | YES | NO | YES | YES | NO | NO | 6.6 V | AUTOMOTIVE | 7940 | NO | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |