Filter Your Search
1 - 2 of 2 results
|
LMV7219M5/NOPB
Texas Instruments
|
$1.8679 | Yes | Yes | Active | 6 mV | 2 µA | 1.8 mA | 12 ns | 1 | COMPARATOR | 2.7 V | BIPOLAR | 950 nA | PUSH-PULL | 5.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMV7219M5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 mV | 2 µA | 2.4 mA | 12 ns | 1 | COMPARATOR | 2.7 V | BIPOLAR | 950 nA | PUSH-PULL | 5.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 |