Filter Your Search
1 - 3 of 3 results
|
LMV722LDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 5.25 V/us | 260 nA | 2.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 10000 | 1000 | NO | R-PDSO-N8 | Not Qualified | e3 | 89 dB | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2.5 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
LMV722LDX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 5.25 V/us | 260 nA | 2.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 10000 | 1000 | NO | R-PDSO-N8 | Not Qualified | e0 | 89 dB | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 800 µm | 2.5 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8 | not_compliant | |||||||
|
LMV722LDX
Texas Instruments
|
Check for Price | Obsolete | 3.5 mV | 5.25 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | INDUSTRIAL | 10000 | R-PDSO-N8 | 89 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 800 µm | 2.5 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |