Filter Your Search
1 - 1 of 1 results
![]() |
LMV722LDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 5.25 V/us | 260 nA | 2.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 10000 | 1000 | NO | R-PDSO-N8 | Not Qualified | e3 | 89 dB | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2.5 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.33.00.01 |