Filter Your Search
1 - 3 of 3 results
|
LMV821IDBVR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5.5 mV | 1.7 V/us | 140 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 5000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.33.00.01 | ||
|
LMV821IDBVRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5.5 mV | 1.7 V/us | 140 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 5000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 | ||
|
LMV821IDBVRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5.5 mV | 1.7 V/us | 140 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 5000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 |