Filter Your Search
1 - 2 of 2 results
|
LMV824MT/NOPB
Texas Instruments
|
$1.3103 | Yes | Yes | Active | 3.5 mV | 2 V/us | 140 nA | 1.32 mA | 72 dB | 4 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 30 nA | NO | NO | YES | NO | NO | 1.4 V/us | 5.5 V | INDUSTRIAL | 5600 | 10000 | NO | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMV824MT/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.5 mV | 1.5 V/us | 90 nA | 1.5 mA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 1.4 V/us | 5.5 V | INDUSTRIAL | 5000 | 10000 | NO | R-PDSO-G14 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |