Filter Your Search
1 - 1 of 1 results
|
LMV861MGX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1 mV | 20 V/us | 500 pA | 2.84 mA | 78 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 31000 | 70800 | NO | R-PDSO-G5 | Not Qualified | e3 | 94 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70 | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |