Filter Your Search
1 - 2 of 2 results
|
LMX2330USLBX
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | DUAL MODULUS PRESCALER (RF): 32/33 OR 64... more | 1 | 4.3 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.1 mm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC24,.17X.14,20 | unknown | 8542.39.00.01 | ||
|
LMX2330USLBX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | DUAL MODULUS PRESCALER (RF): 32/33 OR 64... more | 1 | 4.3 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.1 mm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, CSP-24 | unknown | 8542.39.00.01 |