Filter Your Search
1 - 6 of 6 results
|
LMX2335LTMX
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, TSSOP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
LMX2335LTMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 2.6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | not_compliant | 8542.39.00.01 | TSSOP | 16 | |||||
|
LMX2335LTMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 5.2 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-16 | not_compliant | |||||||
|
LMX2335LTMX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | compliant | 8542.39.00.01 | TSSOP | 16 | EAR99 | ||||
|
LMX2335LTMX/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, TSSOP-16 | unknown | 8542.39.00.01 | TSSOP | 16 | |||||||
|
LMX2335LTMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-16 | compliant |