Filter Your Search
1 - 2 of 2 results
|
LMX2354SLBX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE PRESCALER OF 16/17 OR 20/21 AND 8/9 OR 12/13 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | QCCN | LCC24,.17X.14,20 | SQUARE | CHIP CARRIER | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.2 mm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||
|
LMX2354SLBX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE PRESCALER OF 16/17 OR 20/21 AND 8/9 OR 12/13 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | QCCN | LCC24,.17X.14,20 | SQUARE | CHIP CARRIER | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.2 mm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, CSP-24 | compliant | EAR99 | 8542.39.00.01 |