Filter Your Search
1 - 10 of 1,111 results
|
LMZ1001-9ERD0
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LMZ1001-9RD6AHFU
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 220 V | 5.1 V | 264 V | 85 V | 500 mV | 5.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE M02 | ||||
|
LMZ1001-7PD1H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.0694 V | 5.1306 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||
|
LMZ1001-7ERD8F
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LMZ1001-9ERD1AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LMZ1001-7EPD4AH
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.0694 V | 5.1306 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||
|
LMZ1001-9ERD8AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LMZ1001-9PD0H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.0694 V | 5.1306 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||
|
LMZ1001-9RD4AHF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE M02 | ||||
|
LMZ1001-9RD4AH
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |