Filter Your Search
1 - 1 of 1 results
|
LMZ10500SILR
Texas Instruments
|
$1.6279 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 600 mV | 3.6 V | 650 mA | 1 | NO | BUCK | 2.25 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 3.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDMA-N8 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NICKEL GOLD | NO LEAD | 650 µm | DUAL | 2.6 mm | 3 mm | 1.5 mm | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |