Parametric results for: LMZ14203HTZE%2FNOPB under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lmz14203htze
Select parts from the table below to compare.
Compare
Compare
LMZ14203HTZE/NOPB
Texas Instruments
$12.2045 Yes Yes Active 24 V 12 V 42 V 6 V 5 V 24 V 3 A 1 YES BUCK-BOOST 1 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 5V SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G7 e3 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm SINGLE 9.85 mm 10.16 mm 4.82 mm TEXAS INSTRUMENTS INC SIP TO-PMOD, 7 PIN 7 compliant EAR99 8542.39.00.01 Texas Instruments
LMZ14203HTZE
Texas Instruments
Check for Price Yes Obsolete 24 V 12 V 72 V 6 V 3 A YES SWITCHING REGULATOR 1 AUTOMOTIVE R-PSSO-G7 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm SINGLE 9.85 mm 10.16 mm 4.58 mm TEXAS INSTRUMENTS INC SIP 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN 7 unknown EAR99 8542.39.00.01
LMZ14203HTZE/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 A YES 1 MHz VOLTAGE-MODE e3 Not Qualified 3 245 30 7 PLASTIC/EPOXY SMSIP7H,.55,50 YES MATTE TIN 1.27 mm SINGLE NATIONAL SEMICONDUCTOR CORP unknown