Filter Your Search
1 - 1 of 1 results
|
LMZ22005TZE/NOPB
Texas Instruments
|
$8.3684 | Yes | Yes | Active | 12 V | 3.3 V | 20 V | 6 V | 800 mV | 6 V | 5 A | 1 | YES | BUCK | 950 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G7 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | HSOP, SMSIP7H,.55,50 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |