Filter Your Search
1 - 1 of 1 results
|
LNB15D15/24X-A2
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 500 mA | 2 | NO | NO | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 85 °C | -55 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | DMA, | unknown | EAR99 |