Filter Your Search
1 - 2 of 2 results
|
LNK364GN
Power Integrations
|
$0.9054 | Yes | Obsolete | 400 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 250 | 40 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||
|
LNK364GN-TL
Power Integrations
|
$0.9260 | Yes | Active | 400 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 250 | 40 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations |