Filter Your Search
1 - 1 of 1 results
|
LNK501G-TL
Power Integrations
|
Check for Price | No | No | Obsolete | 5.75 V | 6 V | 5.5 V | 400 mA | YES | SINGLE | 46 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e0 | Not Qualified | 4 | 125 °C | -40 °C | 225 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.3 mm | 9.655 mm | 3.65 mm | POWER INTEGRATIONS INC | SOIC | SMD-8/7 | 8 | unknown | EAR99 | 8542.39.00.01 |