Filter Your Search
1 - 2 of 2 results
|
LOG114AIRGVT
Texas Instruments
|
$11.1708 | Yes | Yes | Active | 5 V | YES | -5 V | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -5.5 V | -2.4 V | -4 V | 1 | 4 V | 15 mA | 11 V | 4.8 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LOG114AIRGVTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -5.5 V | -2.4 V | -4 V | 1 | 4 V | 15 mA | 5.5 V | 2.4 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |