Filter Your Search
1 - 7 of 7 results
|
LP-34-700
Signal Transformer Inc
|
$10.0831 | Yes | Transferred | 1.5 kV | 17 V | 700 mA | 17 V | 700 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 31.8 mm | 72.9 mm | 57.2 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||||||
|
LP-34-700
Bel Fuse
|
Check for Price | Yes | Yes | Active | 230 V | 1.5 kV | 17 V | 700 mA | 17 V | 700 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | POWER | NO | NO | 2 | 2 | DUAL 115/230V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 31.8 mm | 72.9 mm | 57.2 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||
|
LP34-700
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 700 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 24 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||
|
LP34-700
Bel Fuse
|
Check for Price | Yes | Active | 700 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | NOT SPECIFIED | SIGNAL TRANSFORMER CO INC | unknown | ||||||||||||||||||||||
|
LP34-700B99
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 1.5 kV | 17 V | 700 mA | 17 V | 700 mA | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | UL; CSA | THROUGH HOLE MOUNTED | NO | 31.75 mm | 73.025 mm | 57.15 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
LP34-700B99
EWC Controls
|
Check for Price | Transferred | 700 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||
|
LP34-700
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 17 V | 700 mA | 17 V | 700 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | UL; CSA | THROUGH HOLE MOUNTED | NO | REGAL ELECTRONICS INC | unknown | EAR99 |