Filter Your Search
1 - 2 of 2 results
|
LP0805A1842AWTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.7 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 1.8425 GHz | 20 dB | 5.5275 GHz | 3.685 GHz | 3 W | LOW PASS FILTER | 30 dB | 0.4 dB | e0 | 85 °C | -40 °C | 4 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 1.02 mm | 2.03 mm | 1.55 mm | AVX CORP | compliant | ||
|
LP0805A1842AW
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.7 | SURFACE MOUNT | 1.842 GHz | 20 dB | 5.526 GHz | 3.684 GHz | LOW PASS FILTER | 30 dB | 0.4 dB | e0 | Tin/Lead (Sn/Pb) | 1.02 mm | 2.03 mm | 1.55 mm | AVX CORP | not_compliant |