Filter Your Search
1 - 2 of 2 results
|
LP0805A1907AW
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.7 | SURFACE MOUNT | 1.907 GHz | 20 dB | 5.721 GHz | 3.814 GHz | LOW PASS FILTER | 30 dB | 0.4 dB | e0 | Tin/Lead (Sn/Pb) | 1.02 mm | 2.03 mm | 1.55 mm | AVX CORP | not_compliant | |||||||||
|
LP0805A1907AWTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.7 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 1.9075 GHz | 20 dB | 5.7225 GHz | 3.815 GHz | 3 W | LOW PASS FILTER | 30 dB | 0.4 dB | e0 | 85 °C | -40 °C | 4 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 1.02 mm | 2.03 mm | 1.55 mm | AVX CORP | compliant |