Filter Your Search
1 - 10 of 161 results
|
GSX-751/LP1DF29.491200MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 29.4912 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||
|
GSX-751/LP1DF30.000000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||
|
GSX-531/LP1DFFREQ4
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L5.2XB3.4XH0.8 (mm)/L0.205XB0.134XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 50 MHz | 25 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH0.8 (mm)/L0.205XB0.134XH0.031 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.80 | ULTRA MINIATURE PACKAGE-4 | |||
|
GSX-751/LP1DF14.9MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 14.9 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||||
|
GSX-641/LP1DF24.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||
|
GSX-751/LP1D350.000000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 80 Ω | 16 pF | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||
|
GSX-641/LP1DF15.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 15 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||||
|
GSX-751/LP1DF32.000000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||
|
GSX-751/LP1DF11.059200MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 11.0592 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||||
|
GSX-751/LP1DF7.9MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 7.9 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 80 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 |