Filter Your Search
1 - 1 of 1 results
|
LP2950--30-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.06 V | 2.94 V | 2 % | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |