Filter Your Search
1 - 1 of 1 results
|
LP2950--33-S08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 30 V | 6 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.96 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |