Filter Your Search
1 - 1 of 1 results
|
LP2950-33LPRE3
Texas Instruments
|
$0.3138 | Yes | Yes | Active | 30 V | 3.966 V | 3.3 V | 110 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.0132 % | 0.0099 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |