Filter Your Search
1 - 1 of 1 results
![]() |
LP2950ACN-3.0OPTION4
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.036 V | 2.964 V | BIPOLAR | 1.2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo |