Filter Your Search
1 - 3 of 3 results
|
LP2950ACN-L-5-0/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 V | 6 V | 5 V | 380 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.005 % | 0.005 % | 1 | 5.06 V | 4.94 V | BIPOLAR | 1.5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | SIPEX CORP | TO-92 | ROHS COMPLIANT, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | EXAR | ||
|
LP2950ACN-L-5-0/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | MAXLINEAR INC | unknown | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | ||||||||||||||||||||||||||||||||||||||||||
|
LP2950ACN-L-5-0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.06 V | 4.94 V | 1.2 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | ROHS COMPLIANT, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR |