Filter Your Search
1 - 2 of 2 results
|
LP2950ACZ-5.0/NOPB
Texas Instruments
|
$1.0636 | Yes | Yes | Active | 30 V | 6 V | 5 V | 380 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.01 % | 0.01 % | 1 | 5.06 V | 4.94 V | BIPOLAR | 1.5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | GREEN, PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | 1989-01-01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2950ACZ-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 V | 6 V | 5 V | 380 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.01 % | 0.01 % | 1 | 5.06 V | 4.94 V | BIPOLAR | 1.5 % | O-PBCY-T3 | e2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |