Filter Your Search
1 - 1 of 1 results
|
LP2950ACZ-5.0RAG
onsemi
|
$0.6115 | Yes | Active | 30 V | 6 V | 5 V | 350 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.005 % | 0.005 % | 1 | 5.075 V | 4.925 V | BIPOLAR | 1.5 % | O-XBCY-T3 | e3 | Not Qualified | 150 °C | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | SOIC-8 | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |