Filter Your Search
1 - 4 of 4 results
|
LP2950CDTX-3.3/NOPB
Texas Instruments
|
$1.2746 | Yes | Yes | Active | 30 V | 4.3 V | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.0132 % | 0.0099 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2.4 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | GREEN, TO-252, DPAK-3/2 | 3 | compliant | EAR99 | 8542.39.00.01 | 1992-05-01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2950CDTX-3.3
National Semiconductor Corporation
|
Check for Price | No | Transferred | 30 V | 4.3 V | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.0132 % | 0.0099 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2.4 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | TO-252, DPAK-3/2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LP2950CDTX-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 V | 4.3 V | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.0132 % | 0.0099 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2.4 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | TO-252, DPAK-3/2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LP2950CDTX-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 30 V | 4.3 V | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.0132 % | 0.0099 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2.4 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | TEXAS INSTRUMENTS INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |