Filter Your Search
1 - 10 of 13 results
|
LP2950CN-5-0
Sipex Corporation
|
Check for Price | No | Obsolete | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.88 V | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950CN-5.0-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.5 V | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | EXAR CORP | , | compliant | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | EAR99 | 8542.39.00.01 | ||||||
|
LP2950CN-5.0OPTION3
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92, | unknown | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | EAR99 | 8542.90.00.00 | ||||||||
|
LP2950CN-5.0
Sipex Corporation
|
Check for Price | No | Obsolete | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.05 V | 4.95 V | 1 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LP2950CN-5.0-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.5 V | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950CN-5.0-L
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.5 V | 10 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MAXLINEAR INC | , | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
LP2950CN-5.0OPTION4
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92, | unknown | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | EAR99 | 8542.90.00.00 | ||||||||
|
LP2950CN-5-0/TR
Exar Corporation
|
Check for Price | Obsolete | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.9 V | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | EXAR CORP | , | unknown | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | EAR99 | 8542.39.00.01 | |||||||||
|
LP2950CN-5-0/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.88 V | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950CN-5.0OPTION2
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92, | unknown | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | EAR99 | 8542.90.00.00 |