Filter Your Search
1 - 1 of 1 results
|
LP2951-30DRGR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 30 V | 3.66 V | 3 V | 380 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.012 % | 0.009 % | 1 | 3.06 V | 2.94 V | 29 V | 1.24 V | BIPOLAR | 2 % | S-PDSO-N8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOP8,.25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 730 µm | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |