Filter Your Search
1 - 2 of 2 results
|
SSCLP2951-50
Secos Corporation
|
Check for Price | Contact Manufacturer | 30 V | 6 V | 5 V | 380 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.02 % | 0.015 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G8 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | ||
|
LP2951-5.0
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8542.39.00.01 |