Filter Your Search
1 - 1 of 1 results
|
LP2951-50QDRGRQ1
Texas Instruments
|
$0.5432 | Yes | Yes | Active | 30 V | 6 V | 5 V | 380 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 35 V | 0.48 % | 0.015 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N8 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 730 µm | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |