Parametric results for: LP295150DR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lp295150dr
Select parts from the table below to compare.
Compare
Compare
LP2951-50DR
Texas Instruments
$0.2912 Yes Yes Active 30 V 5.7 V 5 V 380 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.02 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP2951-50DRGR
Texas Instruments
$0.7588 Yes Yes Active 30 V 5.7 V 5 V 380 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.02 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % S-PDSO-N8 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOP8,.25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 730 µm TEXAS INSTRUMENTS INC SON SON-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP2951-50DRG4
Texas Instruments
Check for Price Yes Yes Active 30 V 5.7 V 5 V 380 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.02 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP2951-50DRJR
Texas Instruments
Check for Price Obsolete 30 V 5.7 V 5 V 380 mV 100 mA 1 YES FIXED/ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.02 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % S-PDSO-N8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY VSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES NO LEAD 800 µm DUAL 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC SON VSON, SOLCC8,.15,32 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo