Filter Your Search
1 - 4 of 4 results
|
LP2951ACDM-3.0R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.036 V | 2.964 V | S-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.2 mm | MOTOROLA INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
LP2951ACDM-3.0R2
Motorola Mobility LLC
|
Check for Price | Transferred | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.036 V | 2.964 V | S-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.2 mm | MOTOROLA INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 | ||||||||||||||||||||
|
LP2951ACDM-3.0R2
onsemi
|
Check for Price | No | Obsolete | 3 V | 350 mV | 100 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.003 % | 0.003 % | 1 | 3.042 V | 2.958 V | 29 V | 1.24 V | BIPOLAR | 1.4 % | S-PDSO-G8 | e0 | Not Qualified | 150 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSSOP, TSSOP8,.19 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 | ||
|
LP2951ACDM-3.0R2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |