Parametric results for: LP2951ACDM-3.0RG under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lp2951acdm30rg
Select parts from the table below to compare.
Compare
Compare
LP2951ACDM-3.0RG
onsemi
Check for Price Yes Active 30 V 4 V 3 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 3.042 V 2.958 V S-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ONSEMI Micro 8 lead Surface Mount LEAD FREE, MICRO-8 8 846A-02 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi