Filter Your Search
1 - 1 of 1 results
|
LP2951ACDM-3.3R2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 30 V | 4.3 V | 3.3 V | 350 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.0033 % | 0.0033 % | 1 | 3.379 V | 3.221 V | 2.39 % | S-PDSO-G8 | e3 | Not Qualified | 150 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSOP8,.19,26 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |