Filter Your Search
1 - 2 of 2 results
|
LP2951ACM-3.3/NOPB
Texas Instruments
|
$0.8350 | Yes | Yes | Active | 30 V | 2.3 V | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.007692 | 0.0066 % | 0.0066 % | 0.2 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1992-05-01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2951ACM-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.0066 % | 0.0066 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |