Filter Your Search
1 - 5 of 5 results
|
LP2951ACMM-3.0
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 30 V | 2.3 V | 3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.007692 | 0.006 % | 0.006 % | 0.2 % | 1 | 29 V | 1.24 V | 29 V | 1.24 V | BIPOLAR | 1.4 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | PLASTIC, MSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | 1998-04-01 | Adjustable,Positive,Single Output,Ldo | |||
|
LP2951ACMM-3.0X
Texas Instruments
|
Check for Price | Obsolete | 30 V | 4 V | 3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.038 V | 2.964 V | BIPOLAR | 1.2 % | S-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
LP2951ACMM-3.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 380 mV | 100 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.006 % | 0.006 % | 1 | 29 V | 1.24 V | 29 V | 1.24 V | BIPOLAR | 1.4 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
LP2951ACMM-3.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3 V | 380 mV | 100 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.006 % | 0.006 % | 1 | 29 V | 1.24 V | 29 V | 1.24 V | BIPOLAR | 1.4 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, MSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
LP2951ACMM-3.0/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 30 V | 2.3 V | 3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.007692 | 0.006 % | 0.006 % | 0.2 % | 1 | 29 V | 1.24 V | 29 V | 1.24 V | BIPOLAR | 1.4 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1992-05-01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |