Filter Your Search
1 - 1 of 1 results
|
LP2951ACNG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 350 mV | 100 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 28.75 V | 1 V | 0.005 % | 0.005 % | 1 | 29 V | 1.25 V | BIPOLAR | 1.5 % | R-PDIP-T8 | e3 | Not Qualified | 150 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi |