Filter Your Search
1 - 4 of 4 results
|
LP2951ACP1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 350 mV | 100 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.005 % | 0.005 % | 1 | 29 V | 1.25 V | BIPOLAR | 1.5 % | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
LP2951ACP1-5
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 350 mV | 100 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.005 % | 0.005 % | 1 | 29 V | 1.25 V | BIPOLAR | 1.5 % | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
LP2951ACP1-5
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 350 mV | 100 mA | 1 | NO | FIXED/ADJUSTABLE | 30 V | 0.005 % | 0.005 % | 29 V | 1.24 V | BIPOLAR | 1.5 % | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||||||
|
LP2951ACP1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 350 mV | 100 mA | 1 | NO | FIXED/ADJUSTABLE | 30 V | 0.005 % | 0.005 % | 29 V | 1.24 V | BIPOLAR | 1.5 % | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown |