Filter Your Search
1 - 1 of 1 results
![]() |
LP2951ACSDX-3.3/NOPB
Texas Instruments
|
$0.6126 | Yes | Yes | Active | 30 V | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.0066 % | 0.0066 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.4 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC8,.15,32 | compliant | EAR99 | 8542.39.00.01 | 1992-05-01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |