Filter Your Search
1 - 2 of 2 results
|
LP2951CD3.3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 350 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.0066 % | 0.0099 % | 1 | 29 V | 1.25 V | 2.4 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||
|
LP2951CD3.3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 350 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.0066 % | 0.0099 % | 1 | 29 V | 1.25 V | 2.4 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MOTOROLA INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 |