Filter Your Search
1 - 8 of 8 results
|
LP2951CDM-3.0R2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LP2951CDM-3.0R2
onsemi
|
Check for Price | No | Obsolete | 3 V | 350 mV | 100 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.006 % | 0.006 % | 1 | 3.072 V | 2.928 V | 29 V | 1.24 V | BIPOLAR | 2.4 % | S-PDSO-G8 | e0 | Not Qualified | 150 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSSOP, TSSOP8,.19 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 | ||||||||||||
|
LP2951CDM-3.0R2G
onsemi
|
Check for Price | Yes | End Of Life | 30 V | 4 V | 3 V | 350 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.006 % | 0.003 % | 1 | 3.072 V | 2.928 V | 29 V | 1.24 V | BIPOLAR | 2.4 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Micro 8 lead Surface Mount | 8 | 846A-02 | onsemi | |||||
|
LP2951CDM-3.0R2
Motorola Mobility LLC
|
Check for Price | Transferred | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | S-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.2 mm | MOTOROLA INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 | ||||||||||||||||||||||||||||||
|
LP2951CDM-3.0
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3 V | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 29 V | 1.25 V | S-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.2 mm | MOTOROLA INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
LP2951CDM-3.0
Motorola Mobility LLC
|
Check for Price | Transferred | 3 V | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 29 V | 1.25 V | S-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.2 mm | MOTOROLA INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 | ||||||||||||||||||||||
|
LP2951CDM-3.0R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | S-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.2 mm | MOTOROLA INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||
|
LP2951CDM-3.0
onsemi
|
Check for Price | No | Obsolete | 30 V | 4 V | 3 V | 350 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.006 % | 0.006 % | 1 | 3.072 V | 2.928 V | 2.4 % | S-PDSO-G8 | e0 | Not Qualified | 150 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSOP8,.19,26 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSSOP, TSSOP8,.19 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 |