Filter Your Search
1 - 2 of 2 results
|
LP2951CMM/NOPB
Texas Instruments
|
$1.5985 | Yes | Yes | Active | 30 V | 2.3 V | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.015385 | 0.02 % | 0.015 % | 0.3 % | 1 | 29 V | 1.24 V | BIPOLAR | 2.4 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1992-05-01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2951CMM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.02 % | 0.015 % | 1 | 29 V | 1.24 V | BIPOLAR | 2.4 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |