Filter Your Search
1 - 3 of 3 results
|
LP2951CS-L-3-3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 30 V | 6 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.379 V | 3.221 V | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | ROHS COMPLIANT, MO-012, SOIC-8 | unknown | Fixed,Positive,Single Output,Ldo | EXAR | |||||||||||||||||
|
LP2951CS-L-3-3/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 30 V | 6 V | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.0066 % | 0.0066 % | 1 | 3.379 V | 3.221 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | ROHS COMPLIANT, MO-012, SOIC-8 | unknown | Fixed,Positive,Single Output,Ldo | EXAR | SOIC | 8 | EAR99 | 8542.39.00.01 | |||
|
LP2951CS-L-3-3/TR
MaxLinear Inc
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | Not Qualified | 1 | 260 | NOT SPECIFIED | Matte Tin (Sn) | MAXLINEAR INC | compliant | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | EAR99 | 8542.39.00.01 |